TE Connectivity 1775862-2

Edgeboard Connectors; 1775862-2; TE CONNECTIVITY; 52; Gold, Nickel; Surface Mount; 500 mA
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775862-2.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+13.39%

CAD Models

Download TE Connectivity 1775862-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2041119-1
TE Connectivity Edge Connector, 2 Rows, 52 Circuits, 0.8mm Pitch, Surface Mount, Receptacle
TE Connectivity1775838-2
Card Edge Connector, Mini PCIe, Dual Side, 1 mm, 52 Contacts, Surface Mount, Straight
TE Connectivity2041119-2
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity2041262-1
Card Edge Connector, Dual Side, 1 mm, 52 Contacts, Surface Mount, Right Angle
TE Connectivity8-1734774-0
Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole Box/Tray
Amphenol Communications Solutions10108777-10101TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch

Descriptions

Descriptions of TE Connectivity 1775862-2 provided by its distributors.

Edgeboard Connectors; 1775862-2; TE CONNECTIVITY; 52; Gold, Nickel; Surface Mount; 500 mA
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CARD EDGE CONN, DUAL SIDE, 52 POS, SMT; Card Edge Connector Type: Dual Side; Card Thickness: 1mm; No. of Contacts: 52 Contacts; Connector Mounting: Surface Mount; Connector Body Orientation: Right Angle; Contact Termination T
mSATA/mini PCI-E 5.2H Type I G/F Bus Type: Mini PCI Express Connector System: Board-to-Board Centerline (Pitch): .031 in Centerline (Pitch): .8 mm Stack Height: 5.2 mm Mini PCI Express Board-to-Board .031" .8 mm | Mini Pci Express & Msata | Part Number: 1775862-2 | Internal Number: 1775862-2 | 5.2 mm | TE Connectivity | Mini PCI Express

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1775862-2