TE Connectivity 2040727-4

Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST SMD Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2040727-4.

element14 APAC

Datasheet4 pages15 years ago

IHS

TE Connectivity

Farnell

CAD Models

Download TE Connectivity 2040727-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-31
LTD Date2013-11-30

Related Parts

TE Connectivity2040727-7
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Surface Mount Terminal, Locking, Black Insulator
TE Connectivity1-1932000-0
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
TE Connectivity1-1932000-1
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity1932680-2
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
TE Connectivity1932000-4
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject

Descriptions

Descriptions of TE Connectivity 2040727-4 provided by its distributors.

Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST SMD Tray
DIMM SOCKET; CONNECTOR TYPE:DIMM SOCKET;
DDR3 DIMM ASSY Au 0.38um pl.
Card Edge Connector
Memory Sockets
SOCKET, DIMM, DDR3, SMT, 240WAY; Connector Type:DIMM; No. of Contacts:240; Pitch Spacing:1mm; Row Pitch:5.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Copper; Contact Plating:Gold; Connector Mounting Orientation:PC Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2040727-4.