TE Connectivity 202D211-4-0

HEAT SHRINK BOOT, SINGLE WALL, POLYOLEFIN, 22.4/22.4 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 16.931
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202D211-4-0.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-91.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2017-02-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 202D211-4-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, POLYOLEFIN, 22.4/22.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Thin Wall Heat Shrink Tubing HS-BOOT
Cross Referenced to TE CONNECTIVITY CORP - Part RYC202D211-4-0
Heat Shrink Cable Boots & End Caps HS-BOOT
Connector Accessories Molded Boot Polyolefin
BOOT ADAPTER, MOLDED, STRAIGHT, SIZE 11,
Electrical Connector Cylindrical
HEATSHRINK BOOT SZ11 BLACK W/LIP
RAYCHEM 814522-000 202D211-4-0
Heat Shrink Boot, Straight, 22.4Mm Id, Po, Black; Boot Configuration:Straight Lipped; I.d. Supplied - Imperial:0.88"; I.d. Supplied - Metric:22.4Mm; Shrink Tubing/Boot Colour:Black; Total Length - Imperial:4.17"; Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity 202D211-4-0
202D211-4-0 Body Orientation: Straight Molded Part Shape Code: 202 Lipped: Yes Material Code: 4 Material Systems Code: 10 Heat Shrink Boot | Straight 202 4 | Part Number: 202D211-4-0 | Internal Number: 814522-000 | Alias Number: 9-1196342-3 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202D211-4-0.
  • 814522-000