TE Connectivity 202A111-25/86-0

HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.5/16.5 ID Before Shrink, 2.1: 1 Shrink Ratio, BLACK
$ 14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202A111-25/86-0.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 202A111-25/86-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2017-04-24
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 202A111-25/86-0 provided by its distributors.

HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.5/16.5 ID Before Shrink, 2.1:1 Shrink Ratio, BLACK
TE Connectivity 829193-000 Heat Shrink Cable Boots & End Caps HS-BOOT
Thin Wall Heat Shrink Tubing HS-BOOT
RAYCHEM, MOLDED BOOT, 202A1, STRAIGHT, SIZE 11, WITH ADHESIVE
Heat Shrink Boot 202A111-25/86-0
Connector Accessories Molded Boot Elastomer
829193-000/SCHRUMPFMUFFE 7-1196475-2829193-000
TE Connectivity , , 16.5mm, 7.9mm
HEAT SHRINK BOOT, STRAIGHT, 16.5MM, BLK; Boot Configuration: Straight; I.D. Supplied - Imperial: 0.65"; I.D. Supplied - Metric: 16.5mm; Shrink Tubing / Boot Colour: Black; Total Length - Imperial: 1"; Tota 61J4584
202A111-25/86-0 Body Orientation: Straight Molded Part Shape Code: 202 Lipped: No Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Straight 202 25 | Part Number: 202A111-25/86-0 | Internal Number: 829193-000 | Alias Number: 7-1196475-2 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202A111-25/86-0.
  • 829193-000