Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 202651-4

Rack&panel Connectors 23Pos Skt Rcptl; |Te Connectivity Amp 202651-4
$ 68.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202651-4.

IHS

Datasheet3 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.14%

CAD Models

Download TE Connectivity 202651-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1992-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
TE Connectivity1-1747981-1
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, M3x0.5, Receptacle
Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), SMT RA, 74441 Series
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
TE Connectivity1489962-1
Connector Accessories 1 Port Solder SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
Yageo GroupJW0-0006NL
Modular Connector, RJ45 Jack with USB, 3 x 1 (Stacked), 8P8C, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 202651-4 provided by its distributors.

Rack&panel Connectors 23Pos Skt Rcptl; |Te Connectivity Amp 202651-4
RECTANGULAR CONTACT INSERT, RCPT, 23POS; SVHC:No SVHC (27-Jun-2018)
Connector Accessories Rectangular Module Phenolic Black
Rack and Panel Connector, 23 Contact(s), Female, Socket
G Series Modular Connectors (A Multimate Product)
CONN RCPT HSG 23POS BLK IN-LINE
SKT MODULE, 23 POSN, G-SERIES Rectangular Connector Insert Type: Socket Contact Type: Socket Number of Positions: 23 Socket 23 | Rectangular Contact Insert | Part Number: 202651-4 | Internal Number: 202651-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 202651-4 .