Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 74441-0010

Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), SMT RA, 74441 Series
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74441-0010.

Newark

Datasheet10 pages10 years ago
Datasheet2 pages12 years ago

Upverter

Sager Electronics

Molex

Electro Sonic

Inventory History

3 month trend:
+12.14%

CAD Models

Download Molex 74441-0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
FFC / FPC Board Connector, 15 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Straight, 0.3mm, Solder

Descriptions

Descriptions of Molex 74441-0010 provided by its distributors.

Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), SMT RA, 74441 Series
CONN.;SFP;0.80MM PITCH;20 CIR.;SMT;RT. ANGLE;SFP+;HOST;Z-AXIS PLUG;GOLD PLATE
and74441-0010For the same material,and74441-0010For the same material,Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port Embossed T/R, SF
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 20 Circuits, 0.76µm Gold (Au)
I/O Connector, SFP, SFP+, 20POS, R/A, SMD; No. of Contacts:20Contacts; Gender:Receptacle; Connector Type:Wire to Board; Contact Termination

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0744410010
  • 74441-0010.
  • 744410010
  • 744410010.