TE Connectivity 202169-4

M-Series Half Shield Kit Rohs Compliant: Yes |Amp Te Connectivity 202169-4
$ 80.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202169-4.

IHS

Datasheet4 pages1 year ago

Master Electronics

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 202169-4 provided by its distributors.

M-Series Half Shield Kit Rohs Compliant: Yes |Amp Te Connectivity 202169-4
Connector Accessories 104 POS Shield Kit Carbon Steel Nickel Finish
Rack & Panel Connectors M-SERIES HALF SHIELD KIT
Connector Accessories Shield Straight Bag
Connector Accessory, Carbon Steel
Special Order: M-SERIES HALF SHIELD KIT Connector Cover Type: Shield & Strain Relief Cable Exit Angle: 45° Primary Product Material: Carbon Steel Number of Positions: 104 Operating Temperature (Max): 150 °C Shield & Strain Relief 45° | Connector Cap & Cover | Part Number: 202169-4 | Internal Number: 202169-4 | Carbon Steel | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty