TE Connectivity 2016694-2

Rf Cable Assemblies Sma Bkhd to UMCCGEN4 W/ 1.13 Cable, 100M
$ 4.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2016694-2.

Electro Sonic

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-7.56%

CAD Models

Download TE Connectivity 2016694-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2016694-2 provided by its distributors.

RF Cable Assemblies SMA BKHD TO UMCCGEN4 W/ 1.13 CABLE, 100M
CABLE ASSEMBLY COAXIAL U.FL (UMCC4) TO SMA 1.13MM OD COAXIAL CABLE 3.937 (100.00MM)
RF CABLE ASSEMBLY, SMA BULKHEAD PLUG, FEP, LENGTH .1 M, BLACK, UMCC PLUG
RF CA,UMCC4 TO SMA JACK,1.13MM,L100MM Cable Assembly Type: SMA to UMCC4 Cable Assembly Length: .1 m Cable Assembly Length: .328 ft Cable Color: Black Operating Frequency Range: 9 GHz SMA to UMCC4 .1 m .328 ft Black | Rf Cable Assembly | Part Number: 2016694-2 | Internal Number: 2016694-2 | TE Connectivity | UMCC4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty