TE Connectivity 2016677-4

RF Cable Assemblies CABLE ASSY UMCC GEN4 GENII , 0.81, 80MM
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2016677-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.42%

CAD Models

Download TE Connectivity 2016677-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-06-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2016677-4 provided by its distributors.

RF Cable Assemblies CABLE ASSY UMCC GEN4 GENII , 0.81, 80MM
UMCC Cable Assembly, .262 ft [.08 m], Black Cable, 50 Ω, FEP, 36 AWG, .031 in [.81 mm] Diameter, UMCC Plug, UMCC Plug, -45 – 85 °C [-40 – 85 °F]
Cable Assembly 0.81mm Coaxial 0.22m UMCC to UMCC PL-PL
Rf Cable, R/A Umcc Plug, 7.9"; Cable Length - Imperial:7.9"; Cable Length - Metric:80Mm; Coaxial Cable Type:0.81Mm; Connector Type A:Umcc Right Angle Plug; Connector Type B:Umcc Right Angle Plug; Impedance:50Ohm; Jacket Color:Black Rohs Compliant: Yes |Te Connectivity 2016677-4
RF CA,UMCC GEN2-GEN4,0.81,L80,BLACK Cable Assembly Type: UMCC2 to UMCC4 Cable Assembly Length: .08 m Cable Assembly Length: .262 ft Cable Color: Black Operating Frequency Range: 9 GHz UMCC2 to UMCC4 .08 m .262 ft Black | Rf Cable Assembly | Part Number: 2016677-4 | Internal Number: 2016677-4 | TE Connectivity | UMCC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2016677-4.