TE Connectivity 2015357-2

Ultraminiature Coax Connectors (UMCC) & Cable Assemblies
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2015357-2.

IHS

Datasheet1 page13 years ago

Master Electronics

TE Connectivity

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity 2015357-2 provided by its distributors.

Ultraminiature Coax Connectors (UMCC) & Cable Assemblies
C/A, UMCC/UMCC, 1.37 OD CABLE, 50MM LONG
Cable Assembly Shielded 0.05m UMCC to UMCC PL-PL
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:UMCC Right Angle Plug; Connector Type B:UMCC Right Angle Plug; Cable Length:50mm; Voltage Rating:60VAC; Impedance:50ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty