TE Connectivity 2013594-1

Headers & Wire Housings DYN.TAB CONT.S SIZE LONG D-5 SERIES
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2013594-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2013594-1 provided by its distributors.

Headers & Wire Housings DYN.TAB CONT.S SIZE LONG D-5 SERIES
The Dynamic 5000 contact tabs and receptacles are designed with a maximum 45A contact current rating, 20 - 8 wire size and available with gold or silver plating. Used in power circuit applications.
Contact, Tab, 16-14Awg, Crimp; Product Range:Dynamic D-5000 Series; Contact Gender:Tab; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 2013594-1
D5000 TAB CONT S LONG L/P AU Contact Mating Area Plating Material: Gold (Au) Contact Type: Tab Wire Size: 16 – 14 AWG Wire Size: 1.23 – 2.27 mm² Product Terminates To: Wire & Cable Gold (Au) Tab 16 – 14 AWG 1.23 – 2.27 mm² | Contact: Component To Wire;20-45A,20-8 Wire Size | Part Number: 2013594-1 | Internal Number: 2013594-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty