TE Connectivity 201089-4

Connector; Fixed; Stainless Steel; Steel; Steel; Female; Single; M3.5 x 0.6 in.
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201089-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.08%

CAD Models

Download TE Connectivity 201089-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-01-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 201089-4 provided by its distributors.

Connector; Fixed; Stainless Steel; Steel; Steel; Female; Single; M3.5 x 0.6 in.
Jack Screw for AMP M Series Rectangular Power Connectors Stainless Steel
Connector Accessories Fixed Jackscrew Kit Loose Piece Stainless Steel
Connector Accessories Jack Screw Straight Stainless Steel Bag
JACK SCREW SOCKET, 4-40 UNC-2A, 8.94MM ROHS COMPLIANT: YES
Connector Accessory, Screw Item, Stainless Steel
Rack&Panel Connectors JACKSCREW SKT ASSY
SERIES"M" JACKSCREW SOCKET ASS
CONN FIXED JACKSCREW FMLE W/HDWR
SERIESM JACKSCREW SOCKET ASS Connector Hardware Accessory Type: Female Jackscrew Primary Product Material: Stainless Steel Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C Operating Temperature Range: -67 – 302 °F Female Jackscrew Stainless Steel | Connector Hardware | Part Number: 201089-4 | Internal Number: 201089-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty