TE Connectivity 2007198-1

Plug-in Connectors; 2007198-1; TE CONNECTIVITY; Yes; Right Angle; Female
$ 4.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007198-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+31.55%

CAD Models

Download TE Connectivity 2007198-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-06-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2007263-1
Connector Accessories SFP+ Cage Right Angle Nickel Silver Alloy/Copper Alloy Box/Tray
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity5520257-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel

Descriptions

Descriptions of TE Connectivity 2007198-1 provided by its distributors.

Plug-in Connectors; 2007198-1; TE CONNECTIVITY; Yes; Right Angle; Female
TE Connectivity 2007198-1 SFP Plus I/O Connectors Cage w/Springs EMI
Connector Accessories SFP+ Cage Right Angle Silver Nickel Box/Tray
SFP+ 1x1 Cage Assembly, Press-
SFP+ 1x1 Cage Assembly, 16Gbps, Press-Fit, Right Angle
Cage Assembly for 1x1 SFP+ Connectors Silver Alloy
TE Connectivity SFP Cage, SFP+ Series, Housing
16 Gbit Nickel Silver 1 x 1 SFP Cage Assembly
Plugin Connector Housings ROHS
CAGE, 1X1, SFP+, PRESS-FIT; Connector Type:SFP; Contact Termination:Press Fit Vertical; Connector Mounting:PCB; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Cage Assembly; Material:Nickel Silver; Mounting Type:PC Board; No. of Ways:1 x 1; Termination Method:Press-Fit
SFP+ 1x1 Cage Assembly, Press- Pluggable Form Factor: SFP+ Pluggable I/O Product Type: Cage Sealable: No Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F SFP+ Cage | High Speed I/o | Part Number: 2007198-1 | Internal Number: 2007198-1 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007198-1.