TE Connectivity 2007263-1

Connector Accessories SFP+ Cage Right Angle Nickel Silver Alloy/Copper Alloy Box/Tray
$ 8.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007263-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-5.86%

CAD Models

Download TE Connectivity 2007263-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2009-03-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2007198-1
Plug-in Connectors; 2007198-1; TE CONNECTIVITY; Yes; Right Angle; Female
TE Connectivity2007132-1
Cage, SFP+, 1 x 4 (Ganged), Without Heat Sink, Without Light Pipe, Through Hole, Press-Fit
TE Connectivity1888617-1
CAGE ASSEMBLY, QSFP, THROUGH BEZEL; Accessory Type:Cage; For Use With:QSFP Connectors
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel

Descriptions

Descriptions of TE Connectivity 2007263-1 provided by its distributors.

Connector Accessories SFP+ Cage Right Angle Nickel Silver Alloy/Copper Alloy Box/Tray
Cage for 1 x 2 SFP+ Connectors Nickel Silver 16 Gbps 2-Port Through Hole Press-Fit
Plug-in Connectors; 2007263-1; TE CONNECTIVITY; Yes; Right Angle; Female
SFP+ 1x2 Cage Assembly, 16Gbps, Shielded, Right Angle, Press-Fit
Connector Accessories Cage for SFP Press Fit 2Port Tray
Avnet Japan
Pluggable Connectors Cages Transceivers & Accessories
Connector Cage/Frame; |Te Connectivity 2007263-1.
TE Connectivity SFP Cage, SFP+ Series, Housing
1 X 2 2.05mm Press Fit SFP+ Application Cage
Wire-To-Board/Wire-To-Wire Connector
Plugin Optical Module Connector ROHS
CONNECTOR SFP+ CAGE 1X2 SPRINGS
CAGE, GANGED, 1X2, SFP+; Connector Type:SFP; Contact Termination:Press Fit Vertical; Connector Mounting:PCB; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Cage Assembly; Material:Nickel Silver; Mounting Type:PC Board; No. of Ways:1 x 2; Termination Method:Press-Fit
SFP+ 1x2 Cage Assembly Pluggable Form Factor: SFP+ Pluggable I/O Product Type: Cage Sealable: No Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F SFP+ Cage | High Speed I/o | Part Number: 2007263-1 | Internal Number: 2007263-1 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007263-1.