Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 200512-2

Rack and Panel Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
$ 11.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 200512-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.52%

CAD Models

Download TE Connectivity 200512-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity200346-2
Rack and Panel Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1447232-7
Conn Housing PL 26 POS 3mm Crimp ST Cable Mount Black Tube Automotive
TE Connectivity368136-6
TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 0.4mm Pitch, 26 Way, 2 Row
Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed

Descriptions

Descriptions of TE Connectivity 200512-2 provided by its distributors.

Rack and Panel Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connectors, Housing, Receptacle, Cable-to-Cable / Cable-to-Panel, 26 Position, 3.81 mm [.15 in] Centerline, Wire & Cable, UL 94V-0
Rectangular Housing, Female, 26 Position Crimp; Product Range:m Series; Contact Termination Type:crimp; Gender:receptacle; No. Of Contacts:26Contacts; Pitch Spacing:3.81Mm; Contact Gender:pin; Connector Mounting:cable Mount Rohs Compliant: Yes
Special Order: FEMALE BLOCK 26 PL. Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Cable-to-Panel Cable-to-Cable Number of Positions: 26 Centerline (Pitch): 3.81 mm Housing Receptacle Cable-to-Panel 26 | Rectangular Power Connector | Part Number: 200512-2 | Internal Number: 200512-2 | 3.81 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200512-2.