Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1447232-7

Conn Housing PL 26 POS 3mm Crimp ST Cable Mount Black Tube Automotive
$ 7.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1447232-7.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.79%

CAD Models

Download TE Connectivity 1-1447232-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity368136-6
TE Connectivity, MULTILOCK 040/070 Female Connector Housing, 0.4mm Pitch, 26 Way, 2 Row
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
TE Connectivity6473418-1
Automotive Connector, SUPERSEAL Series, Straight Header, 26 Contacts, PCB Pin
TE Connectivity6473418-2
Automotive Connector, SUPERSEAL Series, Straight Header, 26 Contacts, PCB Pin
D Sub Connector, Rcpt, Da, 26Pos, Th; |Amphenol Communications Solutions L77HDA26SD1CH3RC309
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 1-1447232-7 provided by its distributors.

Conn Housing PL 26 POS 3mm Crimp ST Cable Mount Black Tube Automotive
Product Range:superseal 1.0Mm Series; Gender:plug; No. Of Positions:26Positions; For Use With:super Seal 1.0Mm Socket Contacts; Connector Body Material:pbt (Polybutylene Terephthalate), Glass Filled Body; Ip Rating:- Rohs Compliant: Yes
26POS,SUPERSEAL,REC HSG ASSY,SLD,COD 2 Nominal Voltage Architecture: 12 V Connector & Housing Type: Plug Connector System: Wire-to-Board Mating Pin Diameter: 1 mm Mating Pin Diameter: .039 in Superseal 1.0 Connector Housing | 12 V Plug Wire-to-Board 1 mm | Part Number: 1-1447232-7 | Internal Number: 1-1447232-7 | Alias Number: 3900113-2612 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1447232-7.
  • 3900113-2612