TE Connectivity 20029981-01

Temperature Sensor, 2-WIRE/100 OHM/19.6";
$ 320.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 20029981-01.

TE Connectivity

Datasheet5 pages1 year ago
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-09-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 20029981-01 provided by its distributors.

TEMPERATURE SENSOR, 2-WIRE/100 OHM/19.6";
SAMPLE Engineering Model - NTC Thermistor Sensors for Space, ESAP-ESA
SATELLITE - RTD PT100 1000mm ENG MODEL
TE Connectivity 20029981-01 RTD传感器
RS APAC
Temperature Sensor, 2-Wire, 100 Ohm/3.2 ; Rtd Type:Component With Leads; Rtd Accuracy:-; Resistance @ 0°C:100Ohm; Rtd Element Material:Platinum; Probe Material:-; Probe Length:-; Cable Length - Metric:1M Rohs Compliant: Yes |Te Connectivity 20029981-01
ESA Probe- RTD PT100 1000mm ENG MODEL RTD Sensor Type: Space Qualified RTD Element Type: Thin Film Element Material: Platinum Lead Wire Style: Polyimide insulated Operating Temperature (Max): -274 °F 257 °F Space Qualified RTD Thin Film Platinum Polyimide insulated | Satellite (Esa) Surface Mount Rtd Sensor | Part Number: 20029981-01 | Internal Number: 20029981-01 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty