ESA PROBE-RTD PT100 2000mm ENG MODEL RTD Sensor Type: Space Qualified RTD Element Type: Thin Film Element Material: Platinum Lead Wire Style: Polyimide insulated Operating Temperature (Max): -274 °F 257 °F Space Qualified RTD Thin Film Platinum Polyimide insulated | Satellite (Esa) Surface Mount Rtd Sensor | Part Number: 20029980-00 | Internal Number: 20029980-00 | TE Connectivity |
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: