TE Connectivity 20009605-12

Force Sensor Compact Compression Load Cell Analog/Digital-OUT Cable Mount
$ 15.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 20009605-12.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-7.89%

CAD Models

Download TE Connectivity 20009605-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-07-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 20009605-12 provided by its distributors.

Force Sensor Compact Compression Load Cell Analog/Digital-OUT Cable Mount
Compact Load Cell, 10 Lbs Force, 0.5V to 4.5V output, 100 mm Cable without Connector
COMPACT COMPRESSION LOAD CELL, ANALOG, 100MM, 4-WIRE W/O CONN, 50 N, MEAS FX29
LOAD CELL, 10LBF, 5.25VDC, 100MM, CABLE ROHS COMPLIANT: YES
Force Sensor, Analog, Unspecified
Force Sensors & Load Cells Compression LoadCell
4.75V 5.25V ¡À1% 19.12mm*19.4mm*5.45mm
FX293X-100A-0010-L, TE CONNECTIVITY SENSORS
压力传感器, 10LBF, 5.25VDC, 100MM, 电缆;
10LBF COMPRESSION LOAD CELL, 0.5
LOAD CELL SENSOR, 10LB, 5.25V; Load Capacity:10lb; Supply Voltage:5.25V; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Cell Output mV / V:-; Product Range:FX29 Series
FX293X-100A-0010-L Force Sensor Type: OEM Compression Load Cells Full Scale Range: 10 lbf Operating Temperature Range: 0 – 50 °C Operating Temperature Range: 32 – 122 °F Output Signal Type: 4V OEM Compression Load Cells 10 lbf | Compact Compression Load Cell | Part Number: FX293X-100A-0010-L | Internal Number: 20009605-12 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX293X-100A-0010-L
  • FX293X-100A-0010-L.
  • FX293X100A0010L