TE Connectivity 2000713-5

Connector Accessory, Guide Socket, AMP MULTIGIG RT 2-R Series Daughter Card Connectors
$ 42.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2000713-5.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-2.39%

CAD Models

Download TE Connectivity 2000713-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Amphenol IndustrialPT06E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT02A-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port
TE Connectivity2000713-6
Connector Accessory, VITA 46, Guide Module, AMP MultiGig RT2-R Series Backplane Connectors

Descriptions

Descriptions of TE Connectivity 2000713-5 provided by its distributors.

Connector Accessory, Guide Socket, AMP MULTIGIG RT 2-R Series Daughter Card Connectors
Connector Accessories Guide Socket Right Angle Aluminum Electroless Nickel VITA 46 Bag
High Speed/Modular Conn R/A Keyed Guide Mod Vita |Te Connectivity Amp 2000713-5
RA Keyed Guide Mod, Vita 46, Machined
Connector Accessory, Guide Module, Aluminum Alloy
TE Connectivity , MULTIGIG RT 2-R
RA Keyed Guide Mod, Vita 46, Machined Connector Hardware Accessory Type: Guide Socket Module Primary Product Material: Aluminum Operating Temperature (Max): 257 °F Operating Temperature (Max): 125 °C Operating Temperature Range: -67 – 257 °F Guide Socket Module Aluminum | Connector Hardware | Part Number: 2000713-5 | Internal Number: 2000713-5 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2000713-5.