TE Connectivity 2000713-3

Connector Accessory, Guide Socket, AMP MULTIGIG RT 2-R Series Daughter Card Connectors
$ 52.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2000713-3.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-67.38%

CAD Models

Download TE Connectivity 2000713-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

AmphenolPT06E-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
TE Connectivity2000713-6
Connector Accessory, VITA 46, Guide Module, AMP MultiGig RT2-R Series Backplane Connectors

Descriptions

Descriptions of TE Connectivity 2000713-3 provided by its distributors.

Connector Accessory, Guide Socket, AMP MULTIGIG RT 2-R Series Daughter Card Connectors
Connector Accessories Guide Socket Right Angle Aluminum Electroless Nickel VITA 46 Bag
GUIDE MODULE, VITA 46 3U & 6U 9MM CONNECTOR; Accessory Type:Keyed Guide Module;
High Speed / Modular Connectors R/A Keyed Guide Mod Vita 46, Machined
RA Keyed Guide Mod, Vita 46, Machined
Connector Accessory, Guide Module, Aluminum Alloy
VITA 46 Right Angle Single Keyed Guide Socket
RA Keyed Guide Mod, Vita 46, Machined Connector Hardware Accessory Type: Guide Socket Module Primary Product Material: Aluminum Operating Temperature (Max): 257 °F Operating Temperature (Max): 125 °C Operating Temperature Range: -67 – 257 °F Guide Socket Module Aluminum | Connector Hardware | Part Number: 2000713-3 | Internal Number: 2000713-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty