TE Connectivity 2000676-7

Connector Accessories Guide Pin Straight Stainless Steel Passivated VITA 46
$ 48.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2000676-7.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+226%

CAD Models

Download TE Connectivity 2000676-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-02-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 2000676-7 provided by its distributors.

Connector Accessories Guide Pin Straight Stainless Steel Passivated VITA 46
24 mm Machined Keyed Guide Pin Backplane Connector Multigig (Threaded)
High Speed / Modular Connectors Keyed Guide Pin Machined
Accessory Type:keyed Guide Pin; For Use With:multigig Backplane Connectors; Product Range:- Rohs Compliant: Yes
2000676-7, TE Connectivity / AMP Brand
TE Connectivity , MULTIGIG RT 2-R
Connector Accessories Guide Pin
GUIDE PIN, BACKPLANE CONNECTOR;
Keyed Guide Pin, Machined Connector Hardware Accessory Type: Guide Pin Operating Temperature (Max): 257 °F Operating Temperature (Max): 125 °C Operating Temperature Range: -67 – 257 °F Hardware Accessory Function: Guide Hardware Guide Pin 257 °F | Connector Hardware | Part Number: 2000676-7 | Internal Number: 2000676-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2000676-7.