TE Connectivity 20000980-00

Piezoresistive Sensor, Relative, 4.35Psi Min, 17.4Psi Max, 0.6-2.4V, Square, Surface Mount
$ 9.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 20000980-00.

IHS

Datasheet4 pages1 year ago

SOS electronic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 20000980-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 20000980-00 provided by its distributors.

Piezoresistive Sensor, Relative, 4.35Psi Min, 17.4Psi Max, 0.6-2.4V, Square, Surface Mount
Board Mount Pressure Sensors MS5840-02BA01 LP PRESS SENSOR T&R
Board Mount Pressure Sensor 0.3bar to 1.2bar Absolute 4-Pin
MS5840-02BA21 LP T&R PRESS SEN Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Proof Pressure Range: 10 bar Output Signal Type: 24 bit ADC Pressure Accuracy: ±0.5mbar Digital Pressure and Altimeter Sensor Modules Absolute 10 bar 24 bit ADC | Board Mount Pressure Sensor | Part Number: 20000980-00 | Internal Number: 20000980-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty