TE Connectivity 2-967650-1

Circular Connector, Circular Industrial, Cable Mount Plug, 7 Contacts
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-967650-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.89%

CAD Models

Download TE Connectivity 2-967650-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Industrial97-416S-1P
connector component, insert only, size 16s, for 7#16 crimp pin cont(sold separate)
Amphenol97-16S-1S
INSERT, SZ 16S, BLUE, INSULATED, 7 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol Industrial97-16S-1S(431)
7 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
ITT / Cannon121583-0020
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102A16S-1PW
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2-967650-1 provided by its distributors.

Circular Connector, Circular Industrial, Cable Mount Plug, 7 Contacts
Circular Connector, 7 Contact(s), Glass Filled Polybutylene Terephthalate/Silicone, Female, Socket
CIRCULAR CONNECTOR, PLUG, 7POS, CRIMP ROHS COMPLIANT: YES
Conn Housing RCP 7 POS Crimp ST Cable Mount Loose Piece
1.5/2.5/4.0mm Pin Diameter Connector System
DIN 2-7 , 2.5 mm£¨ 40 £© 1.5 mm£¨ 30
AUTOMOTIVE HOUSING, PLUG, 7POS, PBT GF
CONN PLUG HSNG FMALE 7POS INLINE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-967650-1 .
  • 2-967650-1.