TE Connectivity 2-966067-3

Ferrules Terminal 10AWG Copper 26mm Galvanic Tin Bag
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-966067-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-13.10%

CAD Models

Download TE Connectivity 2-966067-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 2-966067-3 provided by its distributors.

Ferrules Terminal 10AWG Copper 26mm Galvanic Tin Bag
Terminals Aderendhuelse L Ge |Te Connectivity Amp 2-966067-3
TERMINAL AMP # 2-966067-3 FERRULE ( ALS 00356)
FER,WIRE,PL SLV,6.00/10,L18,YELLOW,LP
Tubular 10AWG 26mm 6.9mm Galvanic Tin Bulk
Crimp Wire Pins, Tabs & Ferrules, Ferrule, 10 AWG Wire Size, 5 – 6 mm² Wire Size, 10382 CMA Wire Size, .25 in [6.3 mm] Barrel Inside Diameter, Closed
FER,WIRE,PL SLV,6.00/10,L18,YELLOW,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Yellow Compatible Insulation Diameter Range: .244 in Compatible Insulation Diameter Range: 6.2 mm Wire Size: 10 AWG Ferrule Yellow .244" 6.2 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 2-966067-3 | Internal Number: 2-966067-3 | 10 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty