TE Connectivity 2-966067-2

Insulated Wire end ferrule, 6.0 mm², 20 mm/12 mm long, yellow, 2-966067-2
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-966067-2.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-19.99%

CAD Models

Download TE Connectivity 2-966067-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 2-966067-2 provided by its distributors.

Insulated Wire end ferrule, 6.0 mm², 20 mm/12 mm long, yellow, 2-966067-2
Ferrules Terminal 10AWG Copper Yellow M 20mm Tin Bag
FER,WIRE,PL SLV,6.00/10,L12,YELLOW,LP
Tubular 10AWG 20mm 6.9mm Galvanic Tin Bulk
Connector Accessory, Ferrule, Copper
TE Connectivity , 6mm2, 12mm, 3.5mm
2-966067-2, TE CONNECTIVITY/AMP BRAND
Overall Length mm = 20 / Pin Length mm = 12 / Terminal Diameter mm = 3.5 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 6 / Cross-Section AWG AWG = 10 / Insulator Material = Polypropylene / Insulator Colour = Yellow
FER,WIRE,PL SLV,6.00/10,L12,YELLOW,LP Crimp Wire Terminal Type: Ferrule Primary Product Color: Yellow Compatible Insulation Diameter Range: .244 in Compatible Insulation Diameter Range: 6.2 mm Wire Size: 10 AWG Ferrule Yellow .244" 6.2 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 2-966067-2 | Internal Number: 2-966067-2 | Alias Number: C86671-000 | 10 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-966067-2.