
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A107990-ND | 6 | 1 | Bag | ||||||||
| Newark | 2-966067-0 | 3,392 | 100 | |||||||||
| TME | 2-966067-0 | 2,635 | 1 | 16h | ||||||||
| Verical | 2-966067-0 | 1,500 | 1500 | |||||||||
| Powell Electronics | 2-966067-0 | 4 | 1K | 20h |
Download datasheets and manufacturer documentation for TE Connectivity 2-966067-0.
Download TE Connectivity 2-966067-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2-966067-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-966067-0.