TE Connectivity 2-87499-3

Conn Housing RCP 13 POS 2.54mmCrimp STCable Mount Black Bag
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-87499-3.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet98 pages17 years ago
Datasheet197 pages5 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages15 years ago

IHS

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-87499-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CL Series, Size 16 10A Female Crimp Contact for use with Clipper Series Conns

Descriptions

Descriptions of TE Connectivity 2-87499-3 provided by its distributors.

Conn Housing RCP 13 POS 2.54mmCrimp STCable Mount Black Bag
Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount
Socket housing, 13 pole, pitch 2.54 mm, straight, black, 2-87499-3
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Receptacle 1 13pin Male or Female , 33.15mm*3.56mm
CONN HOUSING 13POS .100 SINGLE
.100 AMPMODU Headers Housings & Contacts
Wire-Board Connector Receptacle 13 Position, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:13Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; No. Of Contacts:13Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-87499-3
13 MODIV HSG SR MRKD .100CL Connector Product Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 13 Centerline (Pitch): .1 in Housing Receptacle Wire-to-Board 13 | Wire-To-Board Connector Assembly & Housing | Part Number: 2-87499-3 | Internal Number: 2-87499-3 | Alias Number: 27.0013 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2874993