Molex 22-55-2202

Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-55-2202.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page5 years ago

IHS

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
-11.95%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity2-215882-0
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1658623-4
Ribbon Cable Connector Female Black 20-Pos. 250V 1A 2.54 mm Pitch 2-Level

Descriptions

Descriptions of Molex 22-55-2202 provided by its distributors.

Connector Housing, Receptacle, 20 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 20 Circuits, Black
Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
2.54mm 2x10P 10 2 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator
Headers & Wire Housings SL 2.54MM CRMP HSG 2X10 VERS B
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM;
MOLEX 22-55-2202 CGrid SL Hsg Opt B DR Polzg 20Ckt
PIN AND SOCKET CONNECTOR HOUSINGS;
Headers&Wire Housings 20 POSITION HOUSING
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:SL 70450 Series; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:-; Contact Material

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022552202
  • 022-55-2202
  • 022552202
  • 22-55-2202 .
  • 22-55-2202 ..
  • 2255-2202
  • 22552202
  • 70450-0058