Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-747704-0

D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
$ 9.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-747704-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.651
$ 5.511
Stock
5,487
5,105
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5747842-4
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
TE Connectivity5747238-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747842-3
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB25 TH Right Angle
HARTING Elektronik09653626813
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09653616712
D Sub Connector, D Sub Pcb Connectors, D; |Harting 09 65 361 6712
HARTING Elektronik09653626812
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH

Descriptions

Descriptions of TE Connectivity 2-747704-0 provided by its distributors.

D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
The shell size is 3 Of PCB D-Sub AMPLIMITE Plug assembly。 2.74mm,Adopt vertical PCB Installation direction。The operating temperature range is -55-105°C。
25 PLUG SP/FMS BRDLK Connector Style:Plug;Connector System:Board-to-Board;Number of Positions:25;Centerline (Pitch):2.77 mm;Centerline (Pitch):.109 in Plug Board-to-Board 25 2.77 mm | PCB D-Sub Connector | TE Connectivity
D SUB CONNECTOR, PLUG, 25POS, TH; No. of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:AMPLIMITE HD-20 Series; Connector Body Material:Steel Body; Contact Material:Brass; Contact Plating:Gold Flash over Palladium Nickel Plated Contacts; SVHC:Lead (15-Jan-2019); Connector Mounting:Through Hole Mount; D Sub Connector Type:Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-747704-0 .
  • 2-747704-0.