Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-6609929-0

Power Entry Modules 3A Dual Fuse Horizon; |Te Connectivity Amp 2-6609929-0
$ 27.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-6609929-0.

JRH Electronics

Datasheet1 page8 years ago
Datasheet1 page8 years ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-6609115-2
AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2
TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
TE ConnectivityPE0S0SS30
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/ContactA Switch/Fuse RA 1 Port
TE Connectivity6609116-2
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A/Contact Fuse 1 Port
Qualtek880-03/002
QUALT 880-03/002 Power Products > EMI/RFI POWER FILTER > Switched Inlet Filtr
TE Connectivity / CorcomPM0S0DS30
Power Entry Modules 3A Dual Fuse Vertica; |Te Connectivity Amp 8-6609940-5

Descriptions

Descriptions of TE Connectivity 2-6609929-0 provided by its distributors.

Power Entry Modules 3A Dual Fuse Horizon; |Te Connectivity Amp 2-6609929-0
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse/Voltage Selector RA 1 Port
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Mains Power Connector, 10A, 250VAC, Male
Cross Referenced to TE CNTY CORCOM - Part CORPE0SXDS30
Filter, PE0SXDS30=C2234 | TE Connectivity PE0SXDS30
FILTERED IEC POWER ENTRY MODULES;
AMP 2-6609929-0 PE0SXDS30=C2234
Special Order: PE0SXDS30=C2234 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: None Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0SXDS30 | Internal Number: 2-6609929-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0SXDS30