Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-6609104-4

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Fuse/Switch RA 1 Port

$ 30.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-6609104-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet1 page8 years ago

Master Electronics

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-7.01%

CAD Models

Download TE Connectivity 2-6609104-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2-6609104-0
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse RA 1 Port
TE ConnectivityFN9260-6-06
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
Qualtek882-06/013
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Solder Lug Flange Mount
TE Connectivity4-6609929-4
Corcom- P Series 10 Amp 250 VAC Panel Mount Power Entry Module-PE0S0DHX0
TE ConnectivityFN9260-4-06
Mains Power Connector, 4A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9260B-4-06
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity 2-6609104-4 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Fuse/Switch RA 1 Port
TE Connectivity Corcom P Series Power Line Filter, 115 VAC, 230 VAC, Flange Mount
Corcom P, Multi-Function Inlet Filters, Power Entry (Filtered/Unfiltered), Singl
CONNECTOR, POWER ENTRY, RCPT, 10A, 250VAC; Connector Type:IEC C14; Current Rating:6A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; IP Rating:-; Gend
PE0S0DS6B=C1255 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0S0DS6B | Internal Number: 2-6609104-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0S0DS6B
  • PE0S0DS6B.