TE Connectivity 2-6609037-1

Single Phase Filters, 10 A, Flanged, 8-32 Stud Input, 8-32 Stud Output, Corcom EMC
$ 19.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-6609037-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-6609037-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2-6609037-1 provided by its distributors.

Single Phase Filters, 10 A, Flanged, 8-32 Stud Input, 8-32 Stud Output, Corcom EMC
Power Line Filters 10A Stud Terminals |Amp Te Connectivity 2-6609037-1
Power Line Filter 50Hz/60Hz 10A 250VAC Screw Flange Mount
EMC Series 10 A 250 VAC Flange Power Line Filter
Filter 2-Stage RFI Line 1 Ph Op-V 250VAC Curr 10A Flange Mnt Corcom/EMC Series | TE Connectivity 10EMC6
Power Line Single Phase Standard Perform
Single Phase EMI Filter, 250V, 50HzHz
10EMC6=F8149 Single Phase Filters & Corcom Emc Series | Part Number: 10EMC6 | Internal Number: 2-6609037-1 | TE Connectivity
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 10A CHASS MNT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10EMC6