TE Connectivity 2-640464-4

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-640464-4.

IHS

Technical Drawing1 page0 years ago

TE Connectivity

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-23
LTD Date2014-12-23

Descriptions

Descriptions of TE Connectivity 2-640464-4 provided by its distributors.

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP .300CL DL PHBR/AU; 20C DIPLOMATE DLSKT 15AUPHBZ
CONN DIP SCKT SKT 20 POS 2.54MM SLDR ST TH
IC Sockets 20 CLOSED FRAME GOLD
Dip Socket, 20 Position, Through Hole; No. Of Contacts:20Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:Standard Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Termination:Solder Rohs Compliant: No |Amp Te Connectivity 2-640464-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26404644