TE Connectivity 2-521406-2

Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Strip on Reel
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-521406-2.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages20 years ago

Farnell

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-521406-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-09-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520264-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520182-2
Quick Disconnect Terminal, Ultra-Fast FASTON 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece
TE Connectivity55675-1
Quick Disconnect Terminal 18-22AWG Brass Red F 23.4mm Tin Loose
TE Connectivity640911-2
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin T/R

Descriptions

Descriptions of TE Connectivity 2-521406-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Strip on Reel
Quick Connect, Disconnect Terminals; 2-521406-2; TE CONNECTIVITY; Brass; Tin; Insulated; Receptacle
Insulated flat plug sleeve, 5.21 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, red, 2-521406-2
18~22 Tin Brass Cold-pressed Terminals ROHS
ULTRA-FAST 205 ASY REC 22-18 TPBR
22-18 AWG 600V 205 ULTRA-FAST Receptacle
2-521406-2, TE Connectivity / AMP Brand
FEMALE DISCONNECT, 5.21MM, 18AWG, RED; Product Range:Ultra-Fast 205 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:5.21mm x 0.81mm; Tab Size - Imperial:0.205" x 0.02"; Wire Size AWG Min:22AWG; Insulator
205 ULTRA-FAST RCPT 22-18 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 5.21 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-521406-2 | Internal Number: 2-521406-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty