TE Connectivity 2-36153-2

PIDG Ring Tongue Terminal 16-22AWGCopper Red 21.44mm Tin T/R
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-36153-2.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages17 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+50.19%

CAD Models

Download TE Connectivity 2-36153-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36152
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Automotive Loose
TE Connectivity36151
TE CONNECTIVITY 36151 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity8-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ Loose Piece
Ring Tongue Terminal 14-16AWG 32.03mm 13.82mm Electro-Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 2-36153-2 provided by its distributors.

PIDG Ring Tongue Terminal 16-22AWGCopper Red 21.44mm Tin T/R
PIDG R 22-16 COMM 22-18 MIL 10
PIDG Series 22-16 AWG Red Straight Closed Barrel Ring Tongue Terminal
2-36153-2, TE CONNECTIVITY/AMP BRAND
Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-36153-2.
PIDG R 22-16 COMM 22-18 MIL 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Ring Tongue 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 2-36153-2 | Internal Number: 2-36153-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-36153-2.
  • 2-36153-2..