Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-32053-1

PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-32053-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+41.18%

CAD Models

Download TE Connectivity 2-32053-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-34541-1
Fork Terminal, #6 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity327735
Spade Tongue Terminal 16-22AWG 19.43mm 7.54mm Tin Loose Piece
TE Connectivity2-326861-1
Terminal, pidg Spd 22-16 6; |Te Connectivity Amp 2-326861-1
TE Connectivity / AMP2-327735-1
Pg Spd 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Te Connectivity Amp 2-327735-1
Vinyl Insulated Butted Seam Block Fork Terminal | 3M BS-32-6-P
Vinyl Insulated Butted Seam Block Fork Terminal | 3M BS-32-8-P

Descriptions

Descriptions of TE Connectivity 2-32053-1 provided by its distributors.

PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal
Spade Tongue Terminal 16-22AWG Copper Red 23.06mm Tin T/R
Pre-insulated Diamond Grip Forked tongue terminal
PIDG SPD 22-16 COMM 22-18MIL 8
PIDG Terminals NYL-FORK 22-16 RED #8
Ring and Spade Tongue Terminals
2-32053-1, TE CONNECTIVITY/AMP BRAND
CONN SPADE TERM 16-22AWG #8 RED
Product Range:Pidg Series; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:1.42Mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon; Insulator Colour:Red; Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 2-32053-1.
PIDG SPD 22-16 COMM 22-18MIL 8 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Spade Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Spade Tongue Terminal | Part Number: 2-32053-1 | Internal Number: 2-32053-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-32053-1.