TE Connectivity 2-2834465-0

Conn Shrouded Header (4 Sides) HDR 20 POS 1.8mm Solder RA Side Entry SMD Tape and Box
$ 1.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2834465-0.

Electro Sonic

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-3.63%

CAD Models

Download TE Connectivity 2-2834465-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2021-11-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2-2834465-0 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 1.8mm Solder RA Side Entry SMD Tape and Box
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
CONN, R/A HEADER, 20POS, 2ROW, 1.8MM; Connector Systems:Wire-to-Board; Pitch Spacing:1.8mm; No. of Rows:2Rows; No. of Contacts:20Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Mini Dynamic Se
MINI DYNAMIC HDR H 20P TIN X-KEY BLK PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 1.8 mm PCB Mount Header Horizontal Wire-to-Board 2 | PCB Mount Header: Wire-To-Board | Part Number: 2-2834465-0 | Internal Number: 2-2834465-0 | 1.8 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2834465-0.