TE Connectivity 2-2822979-3

LGA3647-0 Socket P0 Kit For Odm (30U Au) | Te Connectivity 2-2822979-3
$ 48.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2822979-3.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-2822979-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-05-25
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-11-30
LTD Date2026-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 2-2822979-3 provided by its distributors.

LGA3647-0 SOCKET P0 KIT FOR ODM (30U AU) | TE Connectivity 2-2822979-3
Conn LGA Socket SKT 3647 POS Solder Pot ST SMD Frame
Socket Connector 3647 Position Surface Mount Solder Ball Black Tray
IC Socket, LGA3647, 3647 Contact(s), Surface Mount
LGA Sockets, LGA 3647, 3647 Position, .039 in / .034 in [.99 mm / .86 mm] Centerline, Surface Mount Solder Ball Mount
Lga Socket, 3647Pos, 0.856Mm, Smt; No. Of Contacts:3647Contacts; Connector Type:Lga Socket; Pitch Spacing:0.856Mm; Product Range:-; Row Pitch:-; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-2822979-3
LGA3647-0 SOCKET P0 KIT FOR ODM (30U AU) IC Socket Type: LGA 3647 Number of Positions: 3647 Contact Mating Area Plating Material Thickness: 30 µin Centerline (Pitch): .034 in .039 in Centerline (Pitch): .86 mm .99 mm LGA 3647 30 µin .034" | Lga 3647 Socket | Part Number: 2-2822979-3 | Internal Number: 2-2822979-3 | .034" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty