TE Connectivity 2-2400681-3

Connector Terminal Position Assurance (TPA) For Universal MATE-N-LOK Series, 3P PLUG TPA UMNL
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2400681-3.

TE Connectivity

Datasheet2 pages11 years ago
Technical Drawing1 page3 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+11.97%

CAD Models

Download TE Connectivity 2-2400681-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2-2400681-3 provided by its distributors.

Connector Terminal Position Assurance (TPA) For Universal MATE-N-LOK Series, 3P PLUG TPA UMNL
TPA, PLUG, RECT CONN LOCKING, 3POS, BLK; Accessory Type:Terminal Position Assurance; For Use With:AMP 350218, 350547, 350536, 350550, 350654, 350687, 350705 Series Terminals; Product Range:Universal MATE-N-LOK Series 76A
3P PLUG TPA, UMNL Connector Hardware Accessory Type: TPA (Terminal Position Assurance) Primary Product Color: Black Primary Product Material: Nylon Operating Temperature (Max): 221 °F Operating Temperature (Max): 150 °C TPA (Terminal Position Assurance) Black | Connector Hardware | Part Number: 2-2400681-3 | Internal Number: 2-2400681-3 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty