TE Connectivity 2-2400680-2

Rectangular Connector Locking, Tpa Terminal Position Assurance, 2 Position
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2400680-2.

TE Connectivity

Datasheet2 pages11 years ago
Technical Drawing1 page3 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-1.31%

CAD Models

Download TE Connectivity 2-2400680-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2-2400680-2 provided by its distributors.

RECTANGULAR CONNECTOR LOCKING, TPA TERMINAL POSITION ASSURANCE, 2 POSITION
Tpa, Cap, Rect Conn Locking, 2Pos, Black; Accessory Type:Terminal Position Assurance; For Use With:Amp 350218, 350547, 350536, 350550, 350654, 350687, 350705 Series Terminals; Product Range:Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 2-2400680-2
2P CAP TPA, UMNL Connector Hardware Accessory Type: TPA (Terminal Position Assurance) Primary Product Color: Black Primary Product Material: Nylon Operating Temperature (Max): 221 °F Operating Temperature (Max): 150 °C TPA (Terminal Position Assurance) Black | Connector Hardware | Part Number: 2-2400680-2 | Internal Number: 2-2400680-2 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty