TE Connectivity 2-2369516-1

Connector IDC Plug 18 Position 4mm IDT Straight Cable Mount Box
$ 5.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2369516-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
-6.26%

CAD Models

Download TE Connectivity 2-2369516-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2-2369516-1 provided by its distributors.

Connector IDC Plug 18 Position 4mm IDT Straight Cable Mount Box
Board Connector, 21 Contact(s), 2 Row(s), Wire Terminal
HOUSING, RECT POWER CONN, CABLE, PBT GF ROHS COMPLIANT: YES
18POS,TAB1.6X0.6,HDR ASSY,180DEG,COD B
Wire-to-Board, 18 Position, 6 mm [.023 in] Centerline, One Piece - IDC, Silver, Sealable, Signal, Gray
2-2369516-1, TE CONNECTIVITY/AMP BRAND
HOUSING, RECT POWER CONN, CABLE, PBT GF; No. of Contacts:18Contacts; Product Range:-; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:4mm; Gender:Header; Contact Gender:Socket; Connector She
18POS,TAB1.6X0.6,HDR ASSY,180DEG,COD B PCB Mount Orientation: Vertical Connector System: Wire-to-Panel Number of Positions: 18 Number of Rows: 2 Centerline (Pitch): 4 mm Vertical Wire-to-Panel 18 2 | Heavy Duty Sealed Connector Header | Part Number: 2-2369516-1 | Internal Number: 2-2369516-1 | 4 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2369516-1.