TE Connectivity 2-2331743-1

Barrier Strip Terminal Block, 12.7A, 2.1mm2, 1 Row(s), 1 Deck(s)
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2331743-1.

Electro Sonic

Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+2.84%

CAD Models

Download TE Connectivity 2-2331743-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2-2331743-1 provided by its distributors.

Barrier Strip Terminal Block, 12.7A, 2.1mm2, 1 Row(s), 1 Deck(s)
Connector Power Receptacle 4-Position Right Angle Through Hole Solder
Rectangular Power Connector |Te Connectivity Amp 2-2331743-1
RECEPTACLE ASSEMBLY 4POS DYNAMIC 3950
Dynamic 3950 assemblies are field-installable connectors with spring clamped contacts. Maximum 14.5A per pin with multiple positions. All contacts are gold-plated.
RECTANGULAR CONN, 4POS, RCPT, CABLE; No. of Contacts:4Contacts; Product Range:Dynamic D-3950 Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:7.5mm; Gender:Receptacle; Contact Gender:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty