TE Connectivity 2-2328724-1

TE Connectivity 2-2328724-1 FPC Connector 15 Contacts 1 Row Female Shrouded
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2328724-1.

TE Connectivity

Datasheet6 pages2 years ago

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+21.72%

CAD Models

Download TE Connectivity 2-2328724-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2-2328724-1 provided by its distributors.

TE Connectivity 2-2328724-1 FPC Connector 15 Contacts 1 Row Female Shrouded
Conn FPC Connector SKT 21 POS 0.3mm Solder RA SMD T/R
Connector, Fpc, R/A, 21Pos, 1Row, 0.3Mm; Pitch Spacing:0.3Mm; No. Of Contacts:21Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 2-2328724-1
21PIN 0.3MMP FPC CONNECTOR,FRONT FLIP Centerline (Pitch): .012 in Centerline (Pitch): .3 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Bottom 0.012" .3 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 2-2328724-1 | Internal Number: 2-2328724-1 | .012" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty