TE Connectivity 2-2317658-3

Anti-Vandal Pushbutton Switch DPST Illuminated 3A 250VAC Quick Connect Panel Mount
$ 18.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2317658-3.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet4 pages7 years ago
Datasheet5 pages1 year ago

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-2317658-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2-2317658-3 provided by its distributors.

Anti-Vandal Pushbutton Switch DPST Illuminated 3A 250VAC Quick Connect Panel Mount
Anti-Vandal Illuminated AV25 Silver Panel Mount Front Pushbutton Switch 3A 24VDC -20C~55C
Anti-Vandal Push Button Switch Solder Terminals Moving Ring Led Plus Power
AV25 DPM 3A MOVING RING POWER YELLOW 24V Configuration (Pole-Throw): Double Pole - Single Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Double Pole - Single Throw Anti-Vandal Flush | Pushbutton Switch | Part Number: AV2520M524Q04 | Internal Number: 2-2317658-3 | TE Connectivity
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Product Range: AV25 Anti-Vandal Series; Contact Configuration: DPST; Actuator / Cap Colour: Natural; Switch Terminals: Solder Lug; Contact Current Max: 3A; Contact Voltage AC Max: 250V
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Product Range:AV25 Series; Panel Cutout Diameter:25mm; Contact Configuration:DPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2520M524Q04
  • AV2520M524Q04.