TE Connectivity 2-2310224-1

Automotive Connector, HVA1200 Series, Straight Header, 2 Contacts, Solder Pin
$ 46.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2310224-1.

Electro Sonic

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.54%

CAD Models

Download TE Connectivity 2-2310224-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2-2310224-1 provided by its distributors.

Automotive Connector, HVA1200 Series, Straight Header, 2 Contacts, Solder Pin
AUTOMOTIVE CONN, HEADER, 2POS, SOLDER ROHS COMPLIANT: YES
Combination Line Connector, Male
2POS,PCON12,HDR ASSY,COD A,S.V.
2-2310224-1, TE CONNECTIVITY/AMP BRAND
2POS,PCON12,HDR ASSY,COD A,S.V. PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Panel Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Panel 2 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty