TE Connectivity 2-2308348-3

D-sub Backshells W/crimp Flange, 13 Large, Rail D-sub Backshells Series
$ 12.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2308348-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+1.89%

CAD Models

Download TE Connectivity 2-2308348-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2-2308348-3 provided by its distributors.

D-SUB BACKSHELLS W/CRIMP FLANGE, 13 LARGE, RAIL D-SUB BACKSHELLS SERIES
Crimp Flange, 13 Large, D-Sub Backshell; Accessory Type:Crimp Flange; For Use With:Amp Rail D-Sub Backshells; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 2-2308348-3
CRIMP FLANGE 13 LARGE Strain Relief Accessory Type: Crimp Flange Shielded: Yes Thread Size: None Operating Temperature Range: -40 – 194 °F Operating Temperature Range: -40 – 90 °C Crimp Flange | Crimp Flange For Size 4-5 Std/5Ql Shell | Part Number: 2-2308348-3 | Internal Number: 2-2308348-3 | TE Connectivity | Rail D-Sub Backshells

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty