CA MINI IO TYPE I IND RJ45 Cable Assembly Type: RJ45 to INDUSTRIAL MINI I/O Number of Positions: 8 Cable Assembly Length Range: 1 m Cable Assembly Length Range: 3.28 ft Data Rate: 1 Gb/s RJ45 to INDUSTRIAL MINI I/O 8 1 m 3.28 ft | High Speed I/o Cable Assembly | Part Number: 2-2205133-2 | Internal Number: 2-2205133-2 | TE Connectivity |
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: