TE Connectivity 2-2176327-5

Res Thick Film 0805 1K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176327-5.

IHS

Datasheet10 pages4 years ago

JRH Electronics

Upverter

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2-2176327-5 provided by its distributors.

Res Thick Film 0805 1K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
FIXED RESISTOR, THICK FILM, 0.33W, 1000OHM, 150V, 1% +/-TOL, -100, 100PPM/CEL, SURFACE MOUNT, 0805
Res Pulse Withstand Thick Film 0805 1k Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
Avnet Japan
TE Connectivity 2-2176327-5 CRGP Resistor SMD 1K Ohm 1 Percent 0805 1/3W
SMD Resistor 0805 1KΩ ±1% 330mW ±100ppm/℃
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, Neohm CRGP
RES, 1K, 1%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1kohm; Product Range: CRGP Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Toleran
CRGP 0805 1K0 1% Resistance Value: 1.0K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 1.0K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0805F1K0 | Internal Number: 2-2176327-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGP0805F1K0