TE Connectivity 2-2176308-7

Res Thin Film 0402 249K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176308-7.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Newark

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2-2176308-7 provided by its distributors.

Res Thin Film 0402 249K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res High Power Precision Thin Film 0402 249k Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R
Avnet Japan
SMD Resistor 0402 249KΩ ±0.1% 1/10W ±25ppm/℃
Res, 249K, 0.1%, 0.1W, 0402, Thin Film; Resistor Case Style:0402 [1005 Metric]; Resistance:249Kohm; Product Range:Rp73P Series; Voltage Rating:50V; Resistor Element Material:Thin Film; Power Rating:100Mw; Resistance Tolerance:± 0.1%;rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF1E249KBTD
RP 1E 0.1W 249K 0.1% 25PPM 5K RL Resistance Value: 249K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 249K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E249KBTD | Internal Number: 2-2176308-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1E249KBTD